Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CCM-1212SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CCM-1212SF technical specifications.
| Package/Case | Ceramic |
| Depth | 8.5mm |
| Efficiency | 77% |
| Features | OCP |
| Isolation Voltage | 500V |
| Length | 20.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CCM (3W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK CCM-1212SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.