Ceramic Resonator 16.934MHz ±0.5% (Tol) 9pF 3rd Overtone 70Ohm 3-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 9pF |
| Package/Case | SMD/SMT |
| Frequency | 16.93MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 70R |
| Lead Free | Lead Free |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16.934MHz |
| Series | CCR |
| Termination | SMD/SMT |
| RoHS | Compliant |