
The CCR27.12MYC7B05T1 is a 7pF SMD/SMT resonator from TDK, operating at a frequency of 27.12MHz with a frequency stability of 0.2% and frequency tolerance of 0.5%. It has an impedance of 40R and is designed for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This resonator is packaged in cut tape and is part of the CCR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CCR27.12MYC7B05T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 7pF |
| Package/Case | SMD/SMT |
| Frequency | 27.12MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CCR |
| RoHS | Compliant |
Download the complete datasheet for TDK CCR27.12MYC7B05T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
