Sign in to ask questions about the TDK CCR33.86MXC7T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CCR33.86MXC7T technical specifications.
| Capacitance | 8pF |
| Package/Case | SMD/SMT |
| Frequency | 33.86MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33.868MHz |
| Series | CCR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK CCR33.86MXC7T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
