
The CCR4.0MUC8WT is a surface mount resonator with a capacitance of 27pF and impedance of 40 ohms. It operates at a frequency of 4MHz with a stability of 0.3% and a tolerance of 0.5%. The device is suitable for use in temperatures ranging from -40°C to 105°C. It is available in a package quantity of 2000 units, packaged in tape and reel. The CCR4.0MUC8WT is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CCR4.0MUC8WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27pF |
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CCR-MUC8 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CCR4.0MUC8WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.