
The CCR48.0MXC7A15T is a 48MHz crystal resonator with a frequency stability of 0.2% and impedance of 40R. It is available in a surface mount package and is lead free. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the TDK CCR48.0MXC7A15T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CCR48.0MXC7A15T technical specifications.
| Capacitance | 8pF |
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.15% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 48MHz |
| Series | CCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CCR48.0MXC7A15T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
