
The CCR6.0MUC8WT is a ceramic resonator with a capacitance of 27pF and impedance of 40R. It operates at a frequency of 6MHz with a stability of 0.3% and tolerance of 0.5%. The resonator is packaged in a SMD/SMT package and is lead free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK CCR6.0MUC8WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CCR6.0MUC8WT technical specifications.
| Capacitance | 27pF |
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Load Capacitance | 27pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 6 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CCR-MUC8 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CCR6.0MUC8WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.