
The CCR8.0MXC8WT is an 8MHz SMD resonator with a capacitance of 18pF and a frequency stability of 0.3%. It has an impedance of 40 ohms and operates over a temperature range of -40°C to 105°C. This resonator is packaged in a surface mount package and is available in quantities of 2000. It is not RoHS compliant.
Sign in to ask questions about the TDK CCR8.0MXC8WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CCR8.0MXC8WT technical specifications.
| Capacitance | 18pF |
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CCR-MXC8 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CCR8.0MXC8WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.