The CD16-E2GA472MYGSA is a single-layer ceramic capacitor from TDK with a capacitance of 0.0047uF. It operates within a temperature range of -25°C to 85°C. The capacitor is designed for through-hole mounting and has a height of 19.5mm and dimensions of 7mm by 15.5mm. It is part of the CD series from TDK.
TDK CD16-E2GA472MYGSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 15.5 |
| Manufacturer Series | CD |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | CD |
| Height | 19.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.