Cap Ceramic Single Suppression X1/Y1 0.0015uF 400VAC Z5U 20% (8 X 7mm) Radial 10mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
TDK CD80ZU2GA152MYGKA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.