Cap Ceramic Single Suppression X1/Y1 330pF 250VAC B 10% (9 X 7mm) Radial 10mm 105°C Bulk
TDK CD90-B2GA331KYNSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 9 |
| Manufacturer Series | CD |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | CD |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.