
Single Layer Ceramic Capacitor (SLCC) with 390pF capacitance and 10% tolerance. Features X1/Y1 safety ratings and a 250VAC DC rated voltage, with a maximum AC operating voltage of 400V. This through-hole component has a radial package with a 10mm lead pitch, 0.6mm lead diameter, and 5mm lead length. Operating temperature range is -25°C to 105°C. Dimensions include 8mm length, 7mm width, and 7mm thickness.
TDK CD90-B2GA391KYNS technical specifications.
| Capacitance | 390pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Radial |
| Thickness | 7mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CD90-B2GA391KYNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
