
Board mount DC-DC converter module, featuring a 12.6V output voltage and 2.5A output current, delivering up to 32W of power. Operates with a 9V to 26.4V input voltage range and offers 90% efficiency. This non-isolated, surface-mount device includes Over Voltage Protection (OVP) and Over Current Protection (OCP), with a wide operating temperature range of -20°C to 85°C. Packaged in a compact SMD/SMT case with dimensions of 0.84" x 0.65" x 0.22", it is lead-free and RoHS compliant.
TDK CE-1050 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 21.3mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.22inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 12.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12.6V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CE-1050 to view detailed technical specifications.
No datasheet is available for this part.