Multilayer ceramic capacitor, 0.1uF capacitance, 50V DC rated voltage, and 10% tolerance. Features X7R dielectric with a temperature coefficient of 15% and a wide operating temperature range from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, this component is halogen-free, RoHS compliant, and AEC-Q200 rated. Soft termination enhances reliability.
TDK CEU4J2X7R1H104K125AE technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CEU Serial |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CEU4J2X7R1H104K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.