
0.022µF, 50V X7R multilayer ceramic capacitor with 10% tolerance, designed for surface mount applications in an 0805 (2012 metric) case. Features soft termination for enhanced reliability and operates across a wide temperature range of -55°C to 125°C. This component is AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
TDK CEU4J2X7R1H223K125AE technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CEU |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CEU4J2X7R1H223K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
