
The CEU4J2X7R2A102M125AE is a 100V ceramic capacitor with a capacitance of 1nF and a tolerance of 20%. It features soft termination and is rated for operation between -55°C and 125°C. This capacitor is available in a 0805 package type and is compliant with AEC-Q200 and RoHS standards.
TDK CEU4J2X7R2A102M125AE technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CEU |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CEU4J2X7R2A102M125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.