Dielectric BPF, 3700MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
TDK CF61A8002C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Width | 3.8 |
| Length | 8 |
| Manufacturer Series | CF |
| Height | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CF61A8002C to view detailed technical specifications.
No datasheet is available for this part.