
The TDK CFE400M-24-5C-N1UML-NT is a 300W AC/DC power supply with a single 24V output and 12.5A maximum output current. It operates within a temperature range of 0-60°C and is compliant with RoHS regulations. The power supply has a high efficiency of 94% and a maximum input voltage of 264V AC. It is designed for enclosed or chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CFE400M-24-5C-N1UML-NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Current - Output 1 | 16.7A |
| Depth | 39.6mm |
| Efficiency | 94% |
| Length | 177.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 0.71kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CFE400M-24-5C-N1UML-NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.