Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
CGA-AC01-E6-KIT
Datasheet
TDK
CGA-AC01-E6-KIT
Unknown
CAP KIT CER 1000PF-22UF 260PCS
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Capacitor Kits
Assortments
CAP KIT CER 1000PF-22UF 260PCS
Package
SMD/SMT
Voltage Rating
50V
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Features
High Temperature
Mount
Surface Mount
Packaging
Box
Series
CGA
Tolerance
20%
Voltage Rating
50V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account