
Multilayer ceramic capacitor with 100pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal device has a 5% capacitance tolerance and a compact 0402 SMD package with dimensions of 1mm length, 0.5mm width, and 0.5mm height.
Sign in to ask questions about the TDK CGA2B2C0G2A101J050BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA2B2C0G2A101J050BA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA2B2C0G2A101J050BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.