The CGA2B2C0G2A101J050BE is a 0.1uF ceramic capacitor from TDK, rated for 100V DC. It has a compact 0402 package size and measures 0.5mm in width and 1mm in length. The capacitor operates within a temperature range of -55°C to 125°C. It is suitable for use in various applications due to its ceramic construction.
Sign in to ask questions about the TDK CGA2B2C0G2A101J050BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA2B2C0G2A101J050BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA2B2C0G2A101J050BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.