Cap Ceramic 150pF 100V C0G 5% Pad SMD 0402 Soft Termination 125°C Automotive T/R
TDK CGA2B2C0G2A151J050BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.