Multilayer ceramic capacitor with 39pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 150°C. Packaged in an 0402 (1005 metric) surface mount case with 5% tolerance. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
TDK CGA2B2NP01H390J050BA technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B2NP01H390J050BA to view detailed technical specifications.
No datasheet is available for this part.