Cap Ceramic 0.0015uF 100V X8R 20% Pad SMD 0402 150°C Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK CGA2B2X8R2A152M050BA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |