The 100nF 25V 10% X7R ceramic capacitor is a 0402 package component with a length of 1mm and a depth of 0.5mm. It is made of ceramic material and is lead free. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |