
This 68nF ceramic capacitor features a 25V voltage rating and 20% tolerance. It is constructed with X7R dielectric material and is available in a 0402 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and meets AEC-Q200 ratings.
TDK CGA2B3X7R1E683M050BB technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B3X7R1E683M050BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
