
0.1µF, 50V DC rated ceramic capacitor with X7R dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This multilayer ceramic capacitor (MLCC) is designed for surface-mount applications with 2 terminals and soft termination for enhanced reliability. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA2B3X7R1H104K050BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA2B3X7R1H104K050BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.