TDK CGA2B3X7R1H104KT technical specifications.
| Capacitance | 100nF |
| Package/Case | 1005 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B3X7R1H104KT to view detailed technical specifications.
No datasheet is available for this part.