This is a ceramic capacitor with a capacitance of 100nF and a voltage rating of 50V. It has a tolerance of 20% and is packaged in a 0402 case, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and rated to AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA2B3X7R1H104M050BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 550um |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B3X7R1H104M050BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.