
The CGA2B3X7R1V683M050BB is a 68nF multilayer ceramic capacitor from TDK with a voltage rating of 35V and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200. The capacitor is packaged in a 0402 case and is suitable for surface mount applications, available on cut tape.
TDK CGA2B3X7R1V683M050BB technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B3X7R1V683M050BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
