0.47µF, 10V X7S multilayer ceramic capacitor with 10% capacitance tolerance. Features soft termination for enhanced reliability and a maximum operating temperature of 125°C. This 2-terminal SMD component measures 1mm in length, 0.5mm in width, and 0.5mm in height, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA2B3X7S1A474K050BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA2B3X7S1A474K050BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.