This 1uF ceramic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for 16V and has a tolerance of 10%. The capacitor is packaged in a 0603 case and is suitable for surface mount applications. It is lead free and RoHS compliant, meeting AEC-Q200 ratings.
Sign in to ask questions about the TDK CGA3E1X5R1C105K080AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E1X5R1C105K080AC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E1X5R1C105K080AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
