
1uF, 16V X7R multilayer ceramic capacitor (MLCC) with 20% tolerance, housed in a 0603 (1608 metric) SMD package. Features a maximum operating temperature of 125°C, low ESR, and AEC-Q200 qualification for automotive applications. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the TDK CGA3E1X7R1C105M080AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E1X7R1C105M080AC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E1X7R1C105M080AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.