
Multilayer ceramic capacitor with 1µF capacitance and 35V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device offers low ESR and a 10% capacitance tolerance, packaged in a compact 0603 footprint with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
Sign in to ask questions about the TDK CGA3E1X7R1V105K080AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E1X7R1V105K080AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E1X7R1V105K080AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.