Multilayer ceramic capacitor featuring 100pF capacitance and 50V DC rated voltage. Dielectric material is C0G with a ±5% tolerance and a temperature coefficient of 30ppm/°C. Surface mountable in a 0603 (1608 metric) case size, this component operates from -55°C to 125°C. It is RoHS and Lead Free compliant, packaged on tape and reel, and rated AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA3E2C0G1H101J080AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2C0G1H101J080AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.