
The CGA3E2NP01H221J080AA is a 220pF ceramic capacitor with a voltage rating of 50V. It features a high temperature dielectric and is rated for operation between -55°C and 150°C. The capacitor is packaged in a 0603 surface mount package and is lead-free and RoHS compliant. It meets AEC-Q200 ratings and is available in quantities of 4000 per reel.
Sign in to ask questions about the TDK CGA3E2NP01H221J080AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E2NP01H221J080AA technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2NP01H221J080AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.