
The CGA3E2NP01H222J080AA is a ceramic capacitor from TDK with a capacitance of 2.2nF and a tolerance of 5%. It has a voltage rating of 50V and is rated for operation between -55°C and 150°C. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It is compliant with AEC-Q200 and RoHS regulations.
TDK CGA3E2NP01H222J080AA technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | High Temperature |
| Height | 1.1mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.