
Surface mount multilayer ceramic capacitor with 1nF capacitance and 50V DC rating. Features X8R dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 150°C. Housed in a compact 0603 (1608 metric) SMD package, this component is AEC-Q200 qualified and RoHS compliant, suitable for high-temperature automotive applications.
Sign in to ask questions about the TDK CGA3E2X8R1H102K080AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E2X8R1H102K080AA technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X8R1H102K080AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
