The CGA3E2X8R1H102K080AE is a ceramic capacitor from TDK with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1 nanofarad and a DC rated voltage of 50 volts. The capacitor is packaged in a 0603 size and is a multilayer ceramic (MLCC) type.
Sign in to ask questions about the TDK CGA3E2X8R1H102K080AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E2X8R1H102K080AE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E2X8R1H102K080AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.