
Surface mount multilayer ceramic capacitor (MLCC) with 1nF capacitance and 100V DC rating. Features X8R dielectric, 20% tolerance, and a 0603 (1608 metric) case code. Operates from -40°C to 150°C and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel, this RoHS compliant component offers reliable performance in a compact form factor.
Sign in to ask questions about the TDK CGA3E2X8R2A102M080AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E2X8R2A102M080AD technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | QFN |
| Core Architecture | ARM |
| Dielectric | X8R |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X8R2A102M080AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.