
Surface mount multilayer ceramic capacitor with 10nF capacitance and 100V DC rating. Features X8R dielectric, 10% tolerance, and a 0603 (1608 metric) case code. Designed for high-temperature applications with a maximum operating temperature of 150°C. Automotive qualified (AEC-Q200) and RoHS compliant, supplied in tape and reel packaging.
TDK CGA3E2X8R2A103K080AA technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X8R2A103K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.