
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 100V DC rated voltage. Features X8R dielectric, 20% tolerance, and a 0603 (1608 metric) SMD package. Operates from -40°C to 150°C, suitable for automotive applications. Packaged in tape and reel.
TDK CGA3E2X8R2A222M080AD technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Dielectric | X8R |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 83 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | Leopard Gecko |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X8R2A222M080AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.