
Multilayer ceramic capacitor with 4.7nF capacitance and 100V DC rating. Features X8R dielectric for high-temperature operation up to 150°C, suitable for automotive applications with AEC-Q200 qualification. Surface mountable in a 0603 (1608 metric) case code, offering 10% tolerance and lead-free, RoHS-compliant termination. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK CGA3E2X8R2A472K080AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E2X8R2A472K080AA technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X8R2A472K080AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.