TDK's CGA3E3X5R1H334K080AB is a 330nF ceramic capacitor with a 50V voltage rating and X5R dielectric. It is available in a 0603 package and is rated for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C and is compliant with AEC-Q200. It is packaged in tape and reel quantities of 4000.
Sign in to ask questions about the TDK CGA3E3X5R1H334K080AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E3X5R1H334K080AB technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E3X5R1H334K080AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.