
This ceramic capacitor has a capacitance of 470nF and a voltage rating of 50V with a tolerance of 10%. It is available in a 0603 package and is designed for surface mount applications. The operating temperature range is from -55°C to 85°C. The capacitor is RoHS compliant and rated to AEC-Q200 standards.
Sign in to ask questions about the TDK CGA3E3X5R1H474K080AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E3X5R1H474K080AB technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 1.1mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E3X5R1H474K080AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.