
The CGA3E3X5R1V334K080AB is a multilayer ceramic capacitor with a capacitance of 330nF and a voltage rating of 35V. It has a tolerance of 10% and is packaged in a 0603 case. The capacitor is designed for surface mount applications and is rated for operation between -55°C and 85°C. It meets the AEC-Q200 standard and is compliant with RoHS regulations.
TDK CGA3E3X5R1V334K080AB technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E3X5R1V334K080AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
