The CGA3E3X7R1H224K is a 220nF ceramic capacitor with a DC rated voltage of 50V and a tolerance of 10%. It is available in a 0603 package with a depth of 0.8mm and a length of 1.6mm. The capacitor is lead-free and has a dielectric of X7R. It can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |