
This 220nF ceramic capacitor has a voltage rating of 50V and is made from X7R dielectric material. It is available in a 0603 package and is suitable for surface mount applications. The operating temperature range is between -55°C and 125°C. This component is compliant with AEC-Q200 ratings and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA3E3X7R1H224K080AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E3X7R1H224K080AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.