
Multilayer Ceramic Capacitor (MLCC) with 0.33µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount component has a 10% capacitance tolerance and low ESR, housed in a compact 0603 package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
Sign in to ask questions about the TDK CGA3E3X7R1H334K080AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E3X7R1H334K080AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E3X7R1H334K080AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.