This 0.33uF ceramic capacitor from TDK features a 50V DC rated voltage and operates within a temperature range of -55 to 125 degrees Celsius. It has a compact 0603 package size with dimensions of 0.8mm width, 1.6mm length, and 0.8mm height. The capacitor is a multilayer ceramic (MLCC) type, suitable for various electronic applications.
Sign in to ask questions about the TDK CGA3E3X7R1H334M080AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E3X7R1H334M080AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E3X7R1H334M080AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.